
RC0603FR-072K2P | |
|---|---|
DigiKey Part Number | YAG1296TR-ND - Tape & Reel (TR) YAG1296CT-ND - Cut Tape (CT) YAG1296DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-072K2P |
Description | RES 2.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-072K2P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02080 € | 0,52 € |
| 50 | 0,01680 € | 0,84 € |
| 100 | 0,01380 € | 1,38 € |
| 250 | 0,01080 € | 2,70 € |
| 500 | 0,00912 € | 4,56 € |
| 1.000 | 0,00779 € | 7,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00537 € | 26,85 € |
| 10.000 | 0,00480 € | 48,00 € |
| 15.000 | 0,00452 € | 67,80 € |
| 25.000 | 0,00422 € | 105,50 € |
| 35.000 | 0,00405 € | 141,75 € |
| 50.000 | 0,00389 € | 194,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

