RC0603FR-07180RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 1.391
Unit Price: 8,87000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 8,87000 €
Datasheet

Direct


Bourns Inc.
In Stock: 27.030
Unit Price: 8,87000 €
Datasheet

Direct


Vishay Dale
In Stock: 33.693
Unit Price: 8,87000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 19.230
Unit Price: 8,87000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: 8,87000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 19.100
Unit Price: 8,87000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 2,31239 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,73566 €
Datasheet
0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-07180RL

DigiKey Part Number
311-180HRTR-ND - Tape & Reel (TR)
311-180HRCT-ND - Cut Tape (CT)
311-180HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-07180RL
Description
RES 180 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-07180RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,00600 €0,06 €
250,00600 €0,15 €
500,00440 €0,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00350 €17,50 €
10.0000,00263 €26,30 €
25.0000,00260 €65,00 €
35.0000,00247 €86,45 €
50.0000,00236 €118,00 €
60.0000,00230 €138,00 €
120.0000,00212 €254,40 €
125.0000,00211 €263,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €