
RC0603FR-07158RL | |
|---|---|
DigiKey Part Number | 311-158HRTR-ND - Tape & Reel (TR) 311-158HRCT-ND - Cut Tape (CT) 311-158HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-07158RL |
Description | RES 158 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 158 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-07158RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01480 € | 0,37 € |
| 50 | 0,01180 € | 0,59 € |
| 100 | 0,00950 € | 0,95 € |
| 250 | 0,00732 € | 1,83 € |
| 500 | 0,00608 € | 3,04 € |
| 1.000 | 0,00512 € | 5,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00340 € | 17,00 € |
| 10.000 | 0,00299 € | 29,90 € |
| 15.000 | 0,00279 € | 41,85 € |
| 25.000 | 0,00257 € | 64,25 € |
| 35.000 | 0,00245 € | 85,75 € |
| 50.000 | 0,00233 € | 116,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


