
RC0603FR-0710MP | |
|---|---|
DigiKey Part Number | 13-RC0603FR-0710MPTR-ND - Tape & Reel (TR) 13-RC0603FR-0710MPCT-ND - Cut Tape (CT) 13-RC0603FR-0710MPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0710MP |
Description | RES 10M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02440 € | 0,61 € |
| 50 | 0,01980 € | 0,99 € |
| 100 | 0,01640 € | 1,64 € |
| 250 | 0,01292 € | 3,23 € |
| 500 | 0,01096 € | 5,48 € |
| 1.000 | 0,00942 € | 9,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00660 € | 33,00 € |
| 10.000 | 0,00594 € | 59,40 € |
| 15.000 | 0,00562 € | 84,30 € |
| 25.000 | 0,00527 € | 131,75 € |
| 35.000 | 0,00507 € | 177,45 € |
| 50.000 | 0,00488 € | 244,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

