
RC0603FR-07102RL | |
|---|---|
DigiKey Part Number | 311-102HRTR-ND - Tape & Reel (TR) 311-102HRCT-ND - Cut Tape (CT) 311-102HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-07102RL |
Description | RES 102 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 102 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-07102RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-07102RL | YAGEO | 4.884 | 13-AC0603FR-07102RLCT-ND | 0,08000 € | Similar |
| CR0603-FX-1020ELF | Bourns Inc. | 25.000 | 118-CR0603-FX-1020ELFCT-ND | 0,08000 € | Direct |
| CRCW0603102RFKEA | Vishay Dale | 9.877 | 541-102HCT-ND | 0,08000 € | Direct |
| ERJ-3EKF1020V | Panasonic Industry | 37.647 | P102HCT-ND | 0,08000 € | Direct |
| RMCF0603FT102R | Stackpole Electronics Inc | 3.853 | RMCF0603FT102RCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01480 € | 0,37 € |
| 50 | 0,01180 € | 0,59 € |
| 100 | 0,00950 € | 0,95 € |
| 250 | 0,00732 € | 1,83 € |
| 500 | 0,00608 € | 3,04 € |
| 1.000 | 0,00512 € | 5,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00360 € | 18,00 € |
| 10.000 | 0,00317 € | 31,70 € |
| 15.000 | 0,00296 € | 44,40 € |
| 25.000 | 0,00273 € | 68,25 € |
| 35.000 | 0,00260 € | 91,00 € |
| 50.000 | 0,00247 € | 123,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


