
RC0603DR-075K6L | |
|---|---|
DigiKey Part Number | 13-RC0603DR-075K6LTR-ND - Tape & Reel (TR) 13-RC0603DR-075K6LCT-ND - Cut Tape (CT) 13-RC0603DR-075K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603DR-075K6L |
Description | RES 5.6K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603DR-075K6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02640 € | 0,66 € |
| 50 | 0,02140 € | 1,07 € |
| 100 | 0,01780 € | 1,78 € |
| 250 | 0,01416 € | 3,54 € |
| 500 | 0,01210 € | 6,05 € |
| 1.000 | 0,01047 € | 10,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00788 € | 39,40 € |
| 10.000 | 0,00713 € | 71,30 € |
| 15.000 | 0,00677 € | 101,55 € |
| 25.000 | 0,00637 € | 159,25 € |
| 35.000 | 0,00615 € | 215,25 € |
| 50.000 | 0,00594 € | 297,00 € |
| 60.000 | 0,00584 € | 350,40 € |
| 120.000 | 0,00551 € | 661,20 € |
| 125.000 | 0,00549 € | 686,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

