
RC0603DR-0730KL | |
|---|---|
DigiKey Part Number | 13-RC0603DR-0730KLTR-ND - Tape & Reel (TR) 13-RC0603DR-0730KLCT-ND - Cut Tape (CT) 13-RC0603DR-0730KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603DR-0730KL |
Description | RES 30K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603DR-0730KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,02880 € | 0,72 € |
| 50 | 0,02380 € | 1,19 € |
| 100 | 0,01970 € | 1,97 € |
| 250 | 0,01576 € | 3,94 € |
| 500 | 0,01350 € | 6,75 € |
| 1.000 | 0,01170 € | 11,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00886 € | 44,30 € |
| 10.000 | 0,00804 € | 80,40 € |
| 15.000 | 0,00764 € | 114,60 € |
| 25.000 | 0,00721 € | 180,25 € |
| 35.000 | 0,00696 € | 243,60 € |
| 50.000 | 0,00672 € | 336,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

