
RC0603DR-072KL | |
|---|---|
DigiKey Part Number | 13-RC0603DR-072KLTR-ND - Tape & Reel (TR) 13-RC0603DR-072KLCT-ND - Cut Tape (CT) 13-RC0603DR-072KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603DR-072KL |
Description | RES 2K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603DR-072KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02720 € | 0,68 € |
| 50 | 0,02240 € | 1,12 € |
| 100 | 0,01860 € | 1,86 € |
| 250 | 0,01480 € | 3,70 € |
| 500 | 0,01262 € | 6,31 € |
| 1.000 | 0,01092 € | 10,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00776 € | 38,80 € |
| 10.000 | 0,00702 € | 70,20 € |
| 15.000 | 0,00666 € | 99,90 € |
| 25.000 | 0,00627 € | 156,75 € |
| 35.000 | 0,00605 € | 211,75 € |
| 50.000 | 0,00584 € | 292,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

