0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603DR-07240RL

DigiKey Part Number
13-RC0603DR-07240RLTR-ND - Tape & Reel (TR)
13-RC0603DR-07240RLCT-ND - Cut Tape (CT)
13-RC0603DR-07240RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603DR-07240RL
Description
RES 240 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
240 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603DR-07240RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.188
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03400 €0,34 €
250,02600 €0,65 €
500,02120 €1,06 €
1000,01770 €1,77 €
2500,01408 €3,52 €
5000,01202 €6,01 €
1.0000,01040 €10,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00783 €39,15 €
10.0000,00709 €70,90 €
15.0000,00672 €100,80 €
25.0000,00633 €158,25 €
35.0000,00611 €213,85 €
50.0000,00590 €295,00 €
60.0000,00580 €348,00 €
120.0000,00547 €656,40 €
125.0000,00545 €681,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €