
RC0402JR-7W100RL | |
|---|---|
DigiKey Part Number | 13-RC0402JR-7W100RLTR-ND - Tape & Reel (TR) 13-RC0402JR-7W100RLCT-ND - Cut Tape (CT) 13-RC0402JR-7W100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-7W100RL |
Description | RES 100 OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-7W100RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01440 € | 0,36 € |
| 50 | 0,01140 € | 0,57 € |
| 100 | 0,00920 € | 0,92 € |
| 250 | 0,00708 € | 1,77 € |
| 500 | 0,00586 € | 2,93 € |
| 1.000 | 0,00494 € | 4,94 € |
| 5.000 | 0,00346 € | 17,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00304 € | 30,40 € |
| 20.000 | 0,00270 € | 54,00 € |
| 30.000 | 0,00254 € | 76,20 € |
| 50.000 | 0,00236 € | 118,00 € |
| 70.000 | 0,00226 € | 158,20 € |
| 100.000 | 0,00217 € | 217,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

