
RC0402JR-1310ML | |
|---|---|
DigiKey Part Number | 13-RC0402JR-1310MLTR-ND - Tape & Reel (TR) 13-RC0402JR-1310MLCT-ND - Cut Tape (CT) 13-RC0402JR-1310MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-1310ML |
Description | RES 10 MOHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-1310ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01600 € | 0,16 € |
| 25 | 0,01120 € | 0,28 € |
| 50 | 0,00860 € | 0,43 € |
| 100 | 0,00690 € | 0,69 € |
| 250 | 0,00524 € | 1,31 € |
| 500 | 0,00432 € | 2,16 € |
| 1.000 | 0,00358 € | 3,58 € |
| 5.000 | 0,00245 € | 12,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00161 € | 80,50 € |
| 100.000 | 0,00146 € | 146,00 € |
| 150.000 | 0,00139 € | 208,50 € |
| 250.000 | 0,00131 € | 327,50 € |
| 350.000 | 0,00127 € | 444,50 € |
| 500.000 | 0,00123 € | 615,00 € |
| 600.000 | 0,00121 € | 726,00 € |
| 1.200.000 | 0,00114 € | 1.368,00 € |
| 1.250.000 | 0,00114 € | 1.425,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

