0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-130RL

DigiKey Part Number
13-RC0402JR-130RLTR-ND - Tape & Reel (TR)
13-RC0402JR-130RLCT-ND - Cut Tape (CT)
13-RC0402JR-130RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-130RL
Description
RES 0 OHM JUMPER 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-130RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110.693
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01600 €0,16 €
250,01120 €0,28 €
500,00860 €0,43 €
1000,00690 €0,69 €
2500,00524 €1,31 €
5000,00432 €2,16 €
1.0000,00358 €3,58 €
5.0000,00245 €12,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00161 €80,50 €
100.0000,00146 €146,00 €
150.0000,00139 €208,50 €
250.0000,00131 €327,50 €
350.0000,00127 €444,50 €
500.0000,00123 €615,00 €
600.0000,00121 €726,00 €
1.200.0000,00114 €1.368,00 €
1.250.0000,00114 €1.425,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €