27 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-1027KL

DigiKey Part Number
13-RC0402JR-1027KLTR-ND - Tape & Reel (TR)
13-RC0402JR-1027KLCT-ND - Cut Tape (CT)
13-RC0402JR-1027KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-1027KL
Description
RES 27K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-1027KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0402FR-1327KLYAGEO135.43613-RC0402FR-1327KLCT-ND0,08000 €Parametric Equivalent
RC0402JR-1327KLYAGEO98.50013-RC0402JR-1327KLCT-ND0,08000 €Parametric Equivalent
In-Stock: 18.190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01600 €0,16 €
250,01160 €0,29 €
500,00920 €0,46 €
1000,00740 €0,74 €
2500,00560 €1,40 €
5000,00460 €2,30 €
1.0000,00383 €3,83 €
5.0000,00262 €13,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00201 €40,20 €
40.0000,00179 €71,60 €
60.0000,00169 €101,40 €
100.0000,00157 €157,00 €
140.0000,00151 €211,40 €
200.0000,00145 €290,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €