
RC0402JR-10100RL | |
|---|---|
DigiKey Part Number | 13-RC0402JR-10100RLTR-ND - Tape & Reel (TR) 13-RC0402JR-10100RLCT-ND - Cut Tape (CT) 13-RC0402JR-10100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-10100RL |
Description | RES 100 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-10100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,01900 $ | 0,19 $ |
| 25 | 0,01360 $ | 0,34 $ |
| 50 | 0,01060 $ | 0,53 $ |
| 100 | 0,00850 $ | 0,85 $ |
| 250 | 0,00644 $ | 1,61 $ |
| 500 | 0,00530 $ | 2,65 $ |
| 1.000 | 0,00440 $ | 4,40 $ |
| 5.000 | 0,00301 $ | 15,05 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00217 $ | 43,40 $ |
| 40.000 | 0,00193 $ | 77,20 $ |
| 60.000 | 0,00182 $ | 109,20 $ |
| 100.000 | 0,00169 $ | 169,00 $ |
| 140.000 | 0,00162 $ | 226,80 $ |
| 200.000 | 0,00156 $ | 312,00 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

