Similar
Upgrade

RC0402JR-0743KL | |
|---|---|
DigiKey Part Number | 311-43KJRTR-ND - Tape & Reel (TR) 311-43KJRCT-ND - Cut Tape (CT) 311-43KJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-0743KL |
Description | RES 43K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-0743KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402JR-0743KL | YAGEO | 10.000 | 13-AC0402JR-0743KLCT-ND | 0,08000 € | Similar |
| RMCF0402FT43K0 | Stackpole Electronics Inc | 56.628 | 738-RMCF0402FT43K0CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01600 € | 0,16 € |
| 25 | 0,01160 € | 0,29 € |
| 50 | 0,00920 € | 0,46 € |
| 100 | 0,00740 € | 0,74 € |
| 250 | 0,00560 € | 1,40 € |
| 500 | 0,00460 € | 2,30 € |
| 1.000 | 0,00383 € | 3,83 € |
| 5.000 | 0,00262 € | 13,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00228 € | 22,80 € |
| 20.000 | 0,00201 € | 40,20 € |
| 30.000 | 0,00188 € | 56,40 € |
| 50.000 | 0,00173 € | 86,50 € |
| 70.000 | 0,00165 € | 115,50 € |
| 100.000 | 0,00157 € | 157,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |





