
RC0402JR-071R5P | |
|---|---|
DigiKey Part Number | 13-RC0402JR-071R5PTR-ND - Tape & Reel (TR) 13-RC0402JR-071R5PCT-ND - Cut Tape (CT) 13-RC0402JR-071R5PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-071R5P |
Description | RES 1.5 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01520 € | 0,38 € |
| 50 | 0,01240 € | 0,62 € |
| 100 | 0,01000 € | 1,00 € |
| 250 | 0,00776 € | 1,94 € |
| 500 | 0,00644 € | 3,22 € |
| 1.000 | 0,00544 € | 5,44 € |
| 5.000 | 0,00385 € | 19,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00320 € | 32,00 € |
| 20.000 | 0,00286 € | 57,20 € |
| 30.000 | 0,00269 € | 80,70 € |
| 50.000 | 0,00251 € | 125,50 € |
| 70.000 | 0,00241 € | 168,70 € |
| 100.000 | 0,00231 € | 231,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

