
RC0402JR-0711ML | |
|---|---|
DigiKey Part Number | 13-RC0402JR-0711MLTR-ND - Tape & Reel (TR) 13-RC0402JR-0711MLCT-ND - Cut Tape (CT) 13-RC0402JR-0711MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-0711ML |
Description | RES 11M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-0711ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,01920 € | 1,92 € |
| 250 | 0,01532 € | 3,83 € |
| 500 | 0,01310 € | 6,55 € |
| 1.000 | 0,01135 € | 11,35 € |
| 5.000 | 0,00858 € | 42,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00733 € | 73,30 € |
| 20.000 | 0,00673 € | 134,60 € |
| 30.000 | 0,00644 € | 193,20 € |
| 50.000 | 0,00612 € | 306,00 € |
| 70.000 | 0,00594 € | 415,80 € |
| 100.000 | 0,00577 € | 577,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

