
RC0402JR-070RP | |
|---|---|
DigiKey Part Number | YAG1279TR-ND - Tape & Reel (TR) YAG1279CT-ND - Cut Tape (CT) YAG1279DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-070RP |
Description | RES 0 OHM JUMPER - 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-070RP Models |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case 0402 (1005 Metric) |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01100 € | 0,11 € |
| 25 | 0,00880 € | 0,22 € |
| 50 | 0,00780 € | 0,39 € |
| 100 | 0,00680 € | 0,68 € |
| 250 | 0,00576 € | 1,44 € |
| 500 | 0,00504 € | 2,52 € |
| 1.000 | 0,00445 € | 4,45 € |
| 5.000 | 0,00341 € | 17,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00307 € | 30,70 € |
| 20.000 | 0,00277 € | 55,40 € |
| 30.000 | 0,00262 € | 78,60 € |
| 50.000 | 0,00245 € | 122,50 € |
| 70.000 | 0,00235 € | 164,50 € |
| 100.000 | 0,00225 € | 225,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

