
RC0402FR-1375RL | |
|---|---|
DigiKey Part Number | 13-RC0402FR-1375RLTR-ND - Tape & Reel (TR) 13-RC0402FR-1375RLCT-ND - Cut Tape (CT) 13-RC0402FR-1375RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-1375RL |
Description | RES 75 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-1375RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00800 € | 0,08 € |
| 25 | 0,00680 € | 0,17 € |
| 50 | 0,00620 € | 0,31 € |
| 100 | 0,00600 € | 0,60 € |
| 500 | 0,00488 € | 2,44 € |
| 1.000 | 0,00409 € | 4,09 € |
| 5.000 | 0,00283 € | 14,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00176 € | 88,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

