
RC0402FR-131K8L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-131K8LTR-ND - Tape & Reel (TR) 13-RC0402FR-131K8LCT-ND - Cut Tape (CT) 13-RC0402FR-131K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-131K8L |
Description | RES 1.8K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00700 € | 0,07 € |
| 25 | 0,00520 € | 0,13 € |
| 50 | 0,00340 € | 0,17 € |
| 100 | 0,00310 € | 0,31 € |
| 250 | 0,00284 € | 0,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00264 € | 132,00 € |
| 100.000 | 0,00176 € | 176,00 € |
| 150.000 | 0,00165 € | 247,50 € |
| 250.000 | 0,00156 € | 390,00 € |
| 350.000 | 0,00151 € | 528,50 € |
| 500.000 | 0,00146 € | 730,00 € |
| 600.000 | 0,00144 € | 864,00 € |
| 1.200.000 | 0,00137 € | 1.644,00 € |
| 1.250.000 | 0,00137 € | 1.712,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

