
RC0402FR-079M09L | |
---|---|
DigiKey Part Number | 13-RC0402FR-079M09LTR-ND - Tape & Reel (TR) 13-RC0402FR-079M09LCT-ND - Cut Tape (CT) 13-RC0402FR-079M09LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-079M09L |
Description | RES 9.09M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.09 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-079M09L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,00600 € | 0,06 € |
100 | 0,00450 € | 0,45 € |
1.000 | 0,00357 € | 3,57 € |
2.500 | 0,00334 € | 8,35 € |
5.000 | 0,00287 € | 14,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00179 € | 17,90 € |
20.000 | 0,00176 € | 35,20 € |
30.000 | 0,00158 € | 47,40 € |
50.000 | 0,00149 € | 74,50 € |
70.000 | 0,00141 € | 98,70 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |