RC0402FR-075K1L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 7.059
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 3.015
Unit Price: 0,09000 €
Datasheet

Direct


Bourns Inc.
In Stock: 103.449
Unit Price: 0,09000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 32.720
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00479 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 72.782
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 132.646
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00347 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,15000 €
Datasheet
0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402-(1005-Metric)
cut-tape-render

RC0402FR-075K1L

DigiKey Part Number
311-5.10KLRTR-ND - Tape & Reel (TR)
311-5.10KLRCT-ND - Cut Tape (CT)
311-5.10KLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-075K1L
Description
RES 5.1K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-075K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,00700 €0,07 €
250,00640 €0,16 €
500,00540 €0,27 €
1000,00480 €0,48 €
2500,00268 €0,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00176 €17,60 €
20.0000,00173 €34,60 €
30.0000,00169 €50,70 €
50.0000,00157 €78,50 €
70.0000,00156 €109,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €