
RC0402FR-074K75P | |
|---|---|
DigiKey Part Number | YAG1271TR-ND - Tape & Reel (TR) YAG1271CT-ND - Cut Tape (CT) YAG1271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-074K75P |
Description | RES 4.75K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-074K75P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01200 € | 0,12 € |
| 25 | 0,01120 € | 0,28 € |
| 50 | 0,00960 € | 0,48 € |
| 100 | 0,00840 € | 0,84 € |
| 250 | 0,00444 € | 1,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00617 € | 61,70 € |
| 20.000 | 0,00441 € | 88,20 € |
| 30.000 | 0,00352 € | 105,60 € |
| 50.000 | 0,00264 € | 132,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

