0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-072KP

DigiKey Part Number
YAG1261TR-ND - Tape & Reel (TR)
YAG1261CT-ND - Cut Tape (CT)
YAG1261DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-072KP
Description
RES 2K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-072KP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123.390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,00500 €0,05 €
250,00440 €0,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00352 €35,20 €
20.0000,00308 €61,60 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €