
RC0402FR-0712KP | |
|---|---|
DigiKey Part Number | 13-RC0402FR-0712KPTR-ND - Tape & Reel (TR) 13-RC0402FR-0712KPCT-ND - Cut Tape (CT) 13-RC0402FR-0712KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0712KP |
Description | RES 12K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01520 € | 0,76 € |
| 100 | 0,01240 € | 1,24 € |
| 250 | 0,00968 € | 2,42 € |
| 500 | 0,00814 € | 4,07 € |
| 1.000 | 0,00694 € | 6,94 € |
| 5.000 | 0,00504 € | 25,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00449 € | 44,90 € |
| 20.000 | 0,00405 € | 81,00 € |
| 30.000 | 0,00384 € | 115,20 € |
| 50.000 | 0,00361 € | 180,50 € |
| 70.000 | 0,00348 € | 243,60 € |
| 100.000 | 0,00336 € | 336,00 € |
| 120.000 | 0,00330 € | 396,00 € |
| 240.000 | 0,00311 € | 746,40 € |
| 250.000 | 0,00310 € | 775,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

