
RC0402DR-07200RL | |
|---|---|
DigiKey Part Number | 13-RC0402DR-07200RLTR-ND - Tape & Reel (TR) 13-RC0402DR-07200RLCT-ND - Cut Tape (CT) 13-RC0402DR-07200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402DR-07200RL |
Description | RES 200 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402DR-07200RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02720 € | 0,68 € |
| 50 | 0,02240 € | 1,12 € |
| 100 | 0,01860 € | 1,86 € |
| 250 | 0,01480 € | 3,70 € |
| 500 | 0,01262 € | 6,31 € |
| 1.000 | 0,01092 € | 10,92 € |
| 5.000 | 0,00822 € | 41,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00702 € | 70,20 € |
| 20.000 | 0,00643 € | 128,60 € |
| 30.000 | 0,00615 € | 184,50 € |
| 50.000 | 0,00584 € | 292,00 € |
| 70.000 | 0,00566 € | 396,20 € |
| 100.000 | 0,00550 € | 550,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

