
RC0402DR-07200KL | |
|---|---|
DigiKey Part Number | 13-RC0402DR-07200KLTR-ND - Tape & Reel (TR) 13-RC0402DR-07200KLCT-ND - Cut Tape (CT) 13-RC0402DR-07200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402DR-07200KL |
Description | RES 200K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402DR-07200KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01960 € | 0,49 € |
| 50 | 0,01580 € | 0,79 € |
| 100 | 0,01410 € | 1,41 € |
| 250 | 0,01232 € | 3,08 € |
| 500 | 0,00970 € | 4,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00793 € | 79,30 € |
| 20.000 | 0,00661 € | 132,20 € |
| 30.000 | 0,00529 € | 158,70 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

