
RC0402DR-07100RL | |
|---|---|
DigiKey Part Number | 13-RC0402DR-07100RLTR-ND - Tape & Reel (TR) 13-RC0402DR-07100RLCT-ND - Cut Tape (CT) 13-RC0402DR-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402DR-07100RL |
Description | RES 100 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402DR-07100RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,02880 € | 0,72 € |
| 50 | 0,02380 € | 1,19 € |
| 100 | 0,01970 € | 1,97 € |
| 250 | 0,01576 € | 3,94 € |
| 500 | 0,01350 € | 6,75 € |
| 1.000 | 0,01170 € | 11,70 € |
| 5.000 | 0,00886 € | 44,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00804 € | 80,40 € |
| 20.000 | 0,00739 € | 147,80 € |
| 30.000 | 0,00707 € | 212,10 € |
| 50.000 | 0,00672 € | 336,00 € |
| 70.000 | 0,00653 € | 457,10 € |
| 100.000 | 0,00634 € | 634,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

