47 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0201JR-1347RL

DigiKey Part Number
13-RC0201JR-1347RLTR-ND - Tape & Reel (TR)
13-RC0201JR-1347RLCT-ND - Cut Tape (CT)
13-RC0201JR-1347RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201JR-1347RL
Description
RES 47 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201JR-1347RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201FR-1347RLYAGEO98.45013-RC0201FR-1347RLCT-ND0,08000 €Parametric Equivalent
In-Stock: 14.495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02400 €0,24 €
250,01720 €0,43 €
500,01420 €0,71 €
1000,01150 €1,15 €
2500,00892 €2,23 €
5000,00746 €3,73 €
1.0000,00632 €6,32 €
5.0000,00454 €22,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00302 €151,00 €
100.0000,00279 €279,00 €
150.0000,00268 €402,00 €
250.0000,00256 €640,00 €
350.0000,00250 €875,00 €
500.0000,00243 €1.215,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €