


RC0201JR-079K1L | |
|---|---|
DigiKey Part Number | YAG2941TR-ND - Tape & Reel (TR) YAG2941CT-ND - Cut Tape (CT) YAG2941DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-079K1L |
Description | RES 9.1K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-079K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,02800 $ | 0,28 $ |
| 25 | 0,02040 $ | 0,51 $ |
| 50 | 0,01660 $ | 0,83 $ |
| 100 | 0,01350 $ | 1,35 $ |
| 250 | 0,01048 $ | 2,62 $ |
| 500 | 0,00878 $ | 4,39 $ |
| 1.000 | 0,00744 $ | 7,44 $ |
| 5.000 | 0,00534 $ | 26,70 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00446 $ | 44,60 $ |
| 20.000 | 0,00401 $ | 80,20 $ |
| 30.000 | 0,00379 $ | 113,70 $ |
| 50.000 | 0,00355 $ | 177,50 $ |
| 70.000 | 0,00341 $ | 238,70 $ |
| 100.000 | 0,00329 $ | 329,00 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

