
RC0201JR-074R7P | |
|---|---|
DigiKey Part Number | 13-RC0201JR-074R7PTR-ND - Tape & Reel (TR) 13-RC0201JR-074R7PCT-ND - Cut Tape (CT) 13-RC0201JR-074R7PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-074R7P |
Description | RES 4.7 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -100/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04160 € | 1,04 € |
| 50 | 0,03480 € | 1,74 € |
| 100 | 0,02930 € | 2,93 € |
| 250 | 0,02384 € | 5,96 € |
| 500 | 0,02072 € | 10,36 € |
| 1.000 | 0,01825 € | 18,25 € |
| 5.000 | 0,01433 € | 71,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01244 € | 124,40 € |
| 20.000 | 0,01159 € | 231,80 € |
| 30.000 | 0,01117 € | 335,10 € |
| 50.000 | 0,01072 € | 536,00 € |
| 70.000 | 0,01046 € | 732,20 € |
| 100.000 | 0,01022 € | 1.022,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

