0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201JR-074K7P

DigiKey Part Number
YAG1247TR-ND - Tape & Reel (TR)
YAG1247CT-ND - Cut Tape (CT)
YAG1247DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201JR-074K7P
Description
RES 4.7K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201JR-074K7P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,05800 €0,58 €
250,04440 €1,11 €
500,03740 €1,87 €
1000,03160 €3,16 €
2500,02596 €6,49 €
5000,02266 €11,33 €
1.0000,02006 €20,06 €
5.0000,01594 €79,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01474 €147,40 €
20.0000,01378 €275,60 €
30.0000,01332 €399,60 €
50.0000,01282 €641,00 €
70.0000,01253 €877,10 €
100.0000,01226 €1.226,00 €
120.0000,01213 €1.455,60 €
240.0000,01171 €2.810,40 €
250.0000,01169 €2.922,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €