
RC0201JR-07360RP | |
|---|---|
DigiKey Part Number | 13-RC0201JR-07360RPTR-ND - Tape & Reel (TR) 13-RC0201JR-07360RPCT-ND - Cut Tape (CT) 13-RC0201JR-07360RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-07360RP |
Description | RES 360 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04640 € | 1,16 € |
| 50 | 0,03900 € | 1,95 € |
| 100 | 0,03300 € | 3,30 € |
| 250 | 0,02708 € | 6,77 € |
| 500 | 0,02362 € | 11,81 € |
| 1.000 | 0,02093 € | 20,93 € |
| 5.000 | 0,01662 € | 83,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01450 € | 145,00 € |
| 20.000 | 0,01356 € | 271,20 € |
| 30.000 | 0,01311 € | 393,30 € |
| 50.000 | 0,01261 € | 630,50 € |
| 70.000 | 0,01233 € | 863,10 € |
| 100.000 | 0,01206 € | 1.206,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

