
RC0201JR-072R4P | |
|---|---|
DigiKey Part Number | 13-RC0201JR-072R4P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0201JR-072R4P |
Description | RES 2.4 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient -100/ +350ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01193 € | 119,30 € |
| Unit Price without VAT: | 0,01193 € |
|---|---|
| Unit Price with VAT: | 0,01420 € |

