
RC0201JR-071RP | |
|---|---|
DigiKey Part Number | 13-RC0201JR-071RPTR-ND - Tape & Reel (TR) 13-RC0201JR-071RPCT-ND - Cut Tape (CT) 13-RC0201JR-071RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-071RP |
Description | RES 1 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient -100/ +350ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201FR-071RP | YAGEO | 17.835 | 13-RC0201FR-071RPCT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04120 € | 1,03 € |
| 50 | 0,03440 € | 1,72 € |
| 100 | 0,02890 € | 2,89 € |
| 250 | 0,02356 € | 5,89 € |
| 500 | 0,02046 € | 10,23 € |
| 1.000 | 0,01803 € | 18,03 € |
| 5.000 | 0,01415 € | 70,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01229 € | 122,90 € |
| 20.000 | 0,01144 € | 228,80 € |
| 30.000 | 0,01103 € | 330,90 € |
| 50.000 | 0,01059 € | 529,50 € |
| 70.000 | 0,01033 € | 723,10 € |
| 100.000 | 0,01009 € | 1.009,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

