


RC0201JR-0715RL | |
|---|---|
DigiKey Part Number | YAG2290TR-ND - Tape & Reel (TR) YAG2290CT-ND - Cut Tape (CT) YAG2290DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-0715RL |
Description | RES 15 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-0715RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01720 € | 0,43 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,01150 € | 1,15 € |
| 250 | 0,00892 € | 2,23 € |
| 500 | 0,00746 € | 3,73 € |
| 1.000 | 0,00632 € | 6,32 € |
| 5.000 | 0,00454 € | 22,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00379 € | 37,90 € |
| 20.000 | 0,00341 € | 68,20 € |
| 30.000 | 0,00322 € | 96,60 € |
| 50.000 | 0,00302 € | 151,00 € |
| 70.000 | 0,00290 € | 203,00 € |
| 100.000 | 0,00279 € | 279,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


