


RC0201FR-13390RL | |
|---|---|
DigiKey Part Number | 13-RC0201FR-13390RLTR-ND - Tape & Reel (TR) 13-RC0201FR-13390RLCT-ND - Cut Tape (CT) 13-RC0201FR-13390RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-13390RL |
Description | RES 390 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-13390RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02040 € | 0,51 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01360 € | 1,36 € |
| 250 | 0,01076 € | 2,69 € |
| 500 | 0,00906 € | 4,53 € |
| 1.000 | 0,00776 € | 7,76 € |
| 5.000 | 0,00569 € | 28,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00414 € | 207,00 € |
| 100.000 | 0,00386 € | 386,00 € |
| 150.000 | 0,00372 € | 558,00 € |
| 250.000 | 0,00358 € | 895,00 € |
| 350.000 | 0,00349 € | 1.221,50 € |
| 500.000 | 0,00341 € | 1.705,00 € |
| 600.000 | 0,00338 € | 2.028,00 € |
| 1.200.000 | 0,00325 € | 3.900,00 € |
| 1.250.000 | 0,00325 € | 4.062,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

