Similar
Similar

RC0201FR-0793R1L | |
|---|---|
DigiKey Part Number | YAG2847TR-ND - Tape & Reel (TR) YAG2847CT-ND - Cut Tape (CT) YAG2847DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0793R1L |
Description | RES 93.1 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 93.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-0793R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02160 € | 0,54 € |
| 50 | 0,01760 € | 0,88 € |
| 100 | 0,01450 € | 1,45 € |
| 250 | 0,01132 € | 2,83 € |
| 500 | 0,00956 € | 4,78 € |
| 1.000 | 0,00819 € | 8,19 € |
| 5.000 | 0,00601 € | 30,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00507 € | 50,70 € |
| 20.000 | 0,00460 € | 92,00 € |
| 30.000 | 0,00437 € | 131,10 € |
| 50.000 | 0,00412 € | 206,00 € |
| 70.000 | 0,00398 € | 278,60 € |
| 100.000 | 0,00384 € | 384,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



