
RC0201FR-0764R9P | |
|---|---|
DigiKey Part Number | 13-RC0201FR-0764R9PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0764R9P |
Description | RES 64.9 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 64.9 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01283 € | 128,30 € |
| Unit Price without VAT: | 0,01283 € |
|---|---|
| Unit Price with VAT: | 0,01527 € |

