
RC0201FR-0751RP | |
|---|---|
DigiKey Part Number | 13-RC0201FR-0751RPTR-ND - Tape & Reel (TR) 13-RC0201FR-0751RPCT-ND - Cut Tape (CT) 13-RC0201FR-0751RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0751RP |
Description | RES 51 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04240 € | 1,06 € |
| 50 | 0,03560 € | 1,78 € |
| 100 | 0,02990 € | 2,99 € |
| 250 | 0,02440 € | 6,10 € |
| 500 | 0,02124 € | 10,62 € |
| 1.000 | 0,01874 € | 18,74 € |
| 5.000 | 0,01475 € | 73,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01283 € | 128,30 € |
| 20.000 | 0,01196 € | 239,20 € |
| 30.000 | 0,01154 € | 346,20 € |
| 50.000 | 0,01108 € | 554,00 € |
| 70.000 | 0,01082 € | 757,40 € |
| 100.000 | 0,01057 € | 1.057,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

