


RC0201FR-073R48L | |
|---|---|
DigiKey Part Number | 13-RC0201FR-073R48L-ND - Tape & Reel (TR) 13-RC0201FR-073R48LCT-ND - Cut Tape (CT) 13-RC0201FR-073R48LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-073R48L |
Description | RES 3.48 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.48 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-073R48L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | -100/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,02760 € | 0,69 € |
| 50 | 0,02260 € | 1,13 € |
| 100 | 0,01870 € | 1,87 € |
| 250 | 0,01484 € | 3,71 € |
| 500 | 0,01266 € | 6,33 € |
| 1.000 | 0,01096 € | 10,96 € |
| 5.000 | 0,00824 € | 41,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00703 € | 70,30 € |
| 20.000 | 0,00644 € | 128,80 € |
| 30.000 | 0,00616 € | 184,80 € |
| 50.000 | 0,00585 € | 292,50 € |
| 70.000 | 0,00567 € | 396,90 € |
| 100.000 | 0,00550 € | 550,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

