309 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-07309KP

DigiKey Part Number
13-RC0201FR-07309KPTR-ND - Tape & Reel (TR)
13-RC0201FR-07309KPCT-ND - Cut Tape (CT)
13-RC0201FR-07309KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-07309KP
Description
RES 309K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
309 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.076
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01283 €128,30 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05200 €0,52 €
250,04000 €1,00 €
500,03340 €1,67 €
1000,02820 €2,82 €
2500,02300 €5,75 €
5000,02004 €10,02 €
1.0000,01768 €17,68 €
5.0000,01392 €69,60 €
Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,03300 €0,33 €
500,03080 €1,54 €
1000,02860 €2,86 €
5000,01994 €9,97 €
1.0000,01734 €17,34 €
5.0000,01214 €60,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €