28 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-0728RP

DigiKey Part Number
13-RC0201FR-0728RP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0201FR-0728RP
Description
RES 28 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01283 €128,30 €
Manufacturers Standard Package
Unit Price without VAT:0,01283 €
Unit Price with VAT:0,01527 €