
RC0201FR-071MP | |
|---|---|
DigiKey Part Number | 13-RC0201FR-071MPTR-ND - Tape & Reel (TR) 13-RC0201FR-071MPCT-ND - Cut Tape (CT) 13-RC0201FR-071MPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-071MP |
Description | RES 1M OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04320 € | 1,08 € |
| 50 | 0,03600 € | 1,80 € |
| 100 | 0,03030 € | 3,03 € |
| 250 | 0,02472 € | 6,18 € |
| 500 | 0,02152 € | 10,76 € |
| 1.000 | 0,01898 € | 18,98 € |
| 5.000 | 0,01494 € | 74,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01299 € | 129,90 € |
| 20.000 | 0,01211 € | 242,20 € |
| 30.000 | 0,01168 € | 350,40 € |
| 50.000 | 0,01122 € | 561,00 € |
| 70.000 | 0,01095 € | 766,50 € |
| 100.000 | 0,01070 € | 1.070,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

