
RC0201FR-071K21L | |
|---|---|
DigiKey Part Number | YAG2475TR-ND - Tape & Reel (TR) YAG2475CT-ND - Cut Tape (CT) YAG2475DKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | RC0201FR-071K21L |
Description | RES 1.21K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-071K21L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00800 € | 0,08 € |
| 100 | 0,00610 € | 0,61 € |
| 1.000 | 0,00485 € | 4,85 € |
| 2.500 | 0,00440 € | 11,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00282 € | 28,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

