
RC0201FR-0715RL | |
|---|---|
DigiKey Part Number | 311-15.0MTR-ND - Tape & Reel (TR) 311-15.0MCT-ND - Cut Tape (CT) 311-15.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0715RL |
Description | RES 15 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-0715RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02160 € | 0,54 € |
| 50 | 0,01740 € | 0,87 € |
| 100 | 0,01430 € | 1,43 € |
| 250 | 0,01120 € | 2,80 € |
| 500 | 0,00946 € | 4,73 € |
| 1.000 | 0,00809 € | 8,09 € |
| 5.000 | 0,00593 € | 29,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00501 € | 50,10 € |
| 20.000 | 0,00454 € | 90,80 € |
| 30.000 | 0,00432 € | 129,60 € |
| 50.000 | 0,00407 € | 203,50 € |
| 70.000 | 0,00393 € | 275,10 € |
| 100.000 | 0,00380 € | 380,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


