13 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-0713KL

DigiKey Part Number
YAG2401TR-ND - Tape & Reel (TR)
YAG2401CT-ND - Cut Tape (CT)
YAG2401DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-0713KL
Description
RES 13K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-0713KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-0713KLYAGEO3.760YAG5154CT-ND0,08000 €Upgrade
ERJ-1GNF1302CPanasonic Industry7.688P122714CT-ND0,08000 €Similar
RMCF0201FT13K0Stackpole Electronics Inc13.500RMCF0201FT13K0CT-ND0,08000 €Similar
In-Stock: 3.036
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02900 €0,29 €
250,02160 €0,54 €
500,01740 €0,87 €
1000,01430 €1,43 €
2500,01120 €2,80 €
5000,00946 €4,73 €
1.0000,00809 €8,09 €
5.0000,00593 €29,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00501 €50,10 €
20.0000,00454 €90,80 €
30.0000,00432 €129,60 €
50.0000,00407 €203,50 €
70.0000,00393 €275,10 €
100.0000,00380 €380,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €