
RC0201FR-0713K7P | |
---|---|
DigiKey Part Number | 13-RC0201FR-0713K7PTR-ND - Tape & Reel (TR) 13-RC0201FR-0713K7PCT-ND - Cut Tape (CT) 13-RC0201FR-0713K7PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0713K7P |
Description | RES 13.7K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,05200 € | 0,52 € |
25 | 0,04040 € | 1,01 € |
50 | 0,03380 € | 1,69 € |
100 | 0,02850 € | 2,85 € |
250 | 0,02324 € | 5,81 € |
500 | 0,02022 € | 10,11 € |
1.000 | 0,01784 € | 17,84 € |
5.000 | 0,01405 € | 70,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01295 € | 129,50 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13090 € |