
RC0201FR-0710RP | |
|---|---|
DigiKey Part Number | 13-RC0201FR-0710RPTR-ND - Tape & Reel (TR) 13-RC0201FR-0710RPCT-ND - Cut Tape (CT) 13-RC0201FR-0710RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0710RP |
Description | RES 10 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -100/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02680 € | 0,67 € |
| 50 | 0,02020 € | 1,01 € |
| 100 | 0,01890 € | 1,89 € |
| 250 | 0,01760 € | 4,40 € |
| 500 | 0,01410 € | 7,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01145 € | 114,50 € |
| 20.000 | 0,01057 € | 211,40 € |
| 30.000 | 0,01013 € | 303,90 € |
| 50.000 | 0,00969 € | 484,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

