


RC0201DR-078K2L | |
|---|---|
DigiKey Part Number | 13-RC0201DR-078K2LTR-ND - Tape & Reel (TR) 13-RC0201DR-078K2LCT-ND - Cut Tape (CT) 13-RC0201DR-078K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201DR-078K2L |
Description | RES 8.2K OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201DR-078K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,05760 € | 1,44 € |
| 50 | 0,04840 € | 2,42 € |
| 100 | 0,04140 € | 4,14 € |
| 250 | 0,03432 € | 8,58 € |
| 500 | 0,03022 € | 15,11 € |
| 1.000 | 0,02701 € | 27,01 € |
| 5.000 | 0,02187 € | 109,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01922 € | 192,20 € |
| 20.000 | 0,01810 € | 362,00 € |
| 30.000 | 0,01755 € | 526,50 € |
| 50.000 | 0,01696 € | 848,00 € |
| 70.000 | 0,01662 € | 1.163,40 € |
| 100.000 | 0,01630 € | 1.630,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

